+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KISTENBERG
Alternative designations: 5905197279374
Manufacturer | KISTENBERG | |
Type of container | case | |
Kind of container | tool case | |
Version | with foam | |
Colour | black | |
Material | polymer | |
Manufacturer series | HEAVY | |
Body dimensions | 384x335x144mm | |
Force | 10kg |