+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1712590000

Connector: HDC; male + female; HA; PIN: 5; 16A; 400V; 4+PE; size 1

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1712590000

Alternative designations: HDC-KIT-HA 04.400

TME Symbol:
KIT-HA04.400

Specification

Manufacturer
WEIDMÜLLER
Type of connector
HDC
Kind of connector
male + female
Manufacturer series
HA
Number of pins
5
Current rating
16A
Rated voltage
0.4kV
Connector pinout layout
4+PE
Case
size 1
Electrical mounting
screw terminal
Mechanical mounting
for cable, for panel mounting
Connector variant
with cable gland
Spatial orientation
straight
Gland thread
PG11
Wire cross-section
0.5...2.5mm2
Insert mounting
21x21mm
Enclosure material
metal
Kit contents
  • complete set
  • plug + socket
Gross weight157.08 g
Certificates
See other products in this category: Weidmuller connectors WEIDMÜLLER,
See other products from this series.:
*
1712590000
39 in TME stock
Net price for quantities from 1 pcs - 44.86 USDGross price for quantities from 1 pcs - 44.86 USD
Net price for quantities from 5 pcs - 41.26 USDGross price for quantities from 5 pcs - 41.26 USD
Net price for quantities from 10 pcs - 38.59 USDGross price for quantities from 10 pcs - 38.59 USD
Net price for quantities from 25 pcs - 35.34 USDGross price for quantities from 25 pcs - 35.34 USD
Net price for quantities from 50 pcs - 34.06 USDGross price for quantities from 50 pcs - 34.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.