+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1802440000

Connector: HDC; male + female; HA; PIN: 5; 16A; 400V; 4+PE; size 1

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1802440000

Alternative designations: HDC-KIT-HA 04.400 M

TME Symbol:
KIT-HA04.400M

Specification

Manufacturer
WEIDMÜLLER
Type of connector
HDC
Kind of connector
male + female
Manufacturer series
HA
Number of pins
5
Current rating
16A
Rated voltage
0.4kV
Connector pinout layout
4+PE
Case
size 1
Electrical mounting
screw terminal
Mechanical mounting
for cable, for panel mounting
Connector variant
with cable gland
Spatial orientation
straight
Gland thread
M20
Wire cross-section
0.5...2.5mm2
Insert mounting
21x21mm
Enclosure material
metal
Kit contents
  • complete set
  • plug + socket
Gross weight159.9 g
Certificates
See other products in this category: Weidmuller connectors WEIDMÜLLER,
See other products from this series.:
*
1802440000
24 in TME stock
Net price for quantities from 1 pcs - 40.95 USDGross price for quantities from 1 pcs - 40.95 USD
Net price for quantities from 10 pcs - 35.51 USDGross price for quantities from 10 pcs - 35.51 USD
Net price for quantities from 25 pcs - 33.08 USDGross price for quantities from 25 pcs - 33.08 USD
Net price for quantities from 50 pcs - 31.22 USDGross price for quantities from 50 pcs - 31.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.