+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1802700000

Connector: HDC; male + female; HA; PIN: 5; 16A; 400V; 4+PE; size 1


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1802700000

Alternative designations: HDC KIT HA 04.402 M

TME Symbol:
KIT-HA04.402M

Specification

Manufacturer
WEIDMÜLLER
Type of connector
HDC
Kind of connector
male + female
Manufacturer series
HA
Number of pins
5
Current rating
16A
Rated voltage
0.4kV
Connector pinout layout
4+PE
Case
size 1
Electrical mounting
screw terminal
Mechanical mounting
for cable, for panel mounting
Connector variant
with cable gland
Spatial orientation
angled 90°
Gland thread
M20
Wire cross-section
0.5...2.5mm2
Insert mounting
21x21mm
Enclosure material
metal
Kit contents
  • complete set
  • plug + socket
Gross weight175.13 g
Certificates
See other products in this category: Weidmuller connectors WEIDMÜLLER,
See other products from this series.:
*
1802700000
7 in TME stock
Net price for quantities from 1 pcs - 47.45 USDGross price for quantities from 1 pcs - 47.45 USD
Net price for quantities from 3 pcs - 44.48 USDGross price for quantities from 3 pcs - 44.48 USD
Net price for quantities from 5 pcs - 41.52 USDGross price for quantities from 5 pcs - 41.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.