+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11063W

Stripping tool; 8AWG÷20AWG,12AWG÷22AWG; 0.3÷5mm2,0.5÷8mm2

NEW

Manufacturer: Klein Tools

Manufacturer part number:
11063W
TME Symbol:
KLEIN-11063W

Specification

Manufacturer
Klein Tools
Type of tool
stripping tool
Wire size
8AWG...20AWG/12AWG...22AWG
Wire cross-section
0.3...5mm2/0.5...8mm2
Kind of stripping wire
multi-core, round
Used for wire stripping
insulation stripping
Length
167mm
Stripping tool features
return spring
Gross weight413.57 g
EAN code92644420016

WATCH VIDEO

See other products in this category: Strippers for wire & cable Klein Tools,
*
11063W
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 38.92 USDGross price for quantities from 1 pcs - 38.92 USD
Net price for quantities from 3 pcs - 36.48 USDGross price for quantities from 3 pcs - 36.48 USD
Net price for quantities from 6 pcs - 34.05 USDGross price for quantities from 6 pcs - 34.05 USD
Packaging method by the manufacturer:Cardboard = 3 pcs