+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12098EINS

Pliers; insulated,universal; hardened steel; 221mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
12098EINS
TME Symbol:
KLEIN-12098EINS

Specification

Manufacturer
Klein Tools
Type of tool
pliers
Kind of pliers
insulated, universal
Tool material
hardened steel
Pliers length
221mm
Conform to the norm
ASTM-F 1505-94 IEC 60900
Pliers/knives application
  • ACSR wire
  • for cut bolts, nails, rivets, etc.
Gross weight399 g
EAN code92644701917

WATCH VIDEO

See other products in this category: Insulated Pliers Klein Tools,
*
12098EINS
0 in TME stock
Net price for quantities from 1 pcs - 101.88 USDGross price for quantities from 1 pcs - 101.88 USD
Net price for quantities from 3 pcs - 95.51 USDGross price for quantities from 3 pcs - 95.51 USD
Net price for quantities from 6 pcs - 89.14 USDGross price for quantities from 6 pcs - 89.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.