+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1604-20L

To pull the wires; steel; serrated jaws; rounded; 2268kg


Manufacturer: Klein Tools

Manufacturer part number:
1604-20L
TME Symbol:
KLEIN-160420L

Specification

Manufacturer
Klein Tools
Type of tool
to pull the wires
Material
steel
Tools features
serrated jaws
Version
rounded
Load
2268kg
Wire diameter
3.18...12.7mm
Gross weight50 g
EAN code92644472046

WATCH VIDEO

See other products in this category: General Purpose Tools - Others Klein Tools,
*
1604-20L
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 197.33 USDGross price for quantities from 1 pcs - 197.33 USD
Net price for quantities from 3 pcs - 185.00 USDGross price for quantities from 3 pcs - 185.00 USD
Net price for quantities from 6 pcs - 172.66 USDGross price for quantities from 6 pcs - 172.66 USD