+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1684-5F

To pull the wires; steel; smooth jaws; V; 3628kg; 4.06÷13.97mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
1684-5F
TME Symbol:
KLEIN-16845F

Specification

Manufacturer
Klein Tools
Type of tool
to pull the wires
Material
steel
Tools features
smooth jaws
Version
V
Load
3628kg
Wire diameter
4.06...13.97mm
Gross weight2.89 kg
EAN code92644479465

WATCH VIDEO

See other products in this category: General Purpose Tools - Others Klein Tools,
*
1684-5F
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 877.76 USDGross price for quantities from 1 pcs - 877.76 USD
Net price for quantities from 3 pcs - 822.90 USDGross price for quantities from 3 pcs - 822.90 USD
Net price for quantities from 6 pcs - 768.04 USDGross price for quantities from 6 pcs - 768.04 USD