+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2038EINS

Pliers; cutting,insulated,half-rounded nose; hardened steel

NEW

Manufacturer: Klein Tools

Manufacturer part number:
2038EINS
TME Symbol:
KLEIN-2038EINS

Specification

Manufacturer
Klein Tools
Type of tool
pliers
Kind of pliers
cutting, half-rounded nose, insulated
Tool material
hardened steel
Pliers length
223mm
Conform to the norm
ASTM-F 1505-94 IEC 60900
Grip capacity
max. 60mm
Oblique pliers/knives features
  • handles with plastic grips
  • induction hardened blades
Gross weight345 g
EAN code92644710476

WATCH VIDEO

See other products in this category: Insulated Pliers Klein Tools,
*
2038EINS
0 in TME stock
Net price for quantities from 1 pcs - 78.23 USDGross price for quantities from 1 pcs - 78.23 USD
Net price for quantities from 3 pcs - 73.34 USDGross price for quantities from 3 pcs - 73.34 USD
Net price for quantities from 6 pcs - 68.46 USDGross price for quantities from 6 pcs - 68.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.