+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

220160EINS

Pliers; insulated,universal

NEW

Manufacturer: Klein Tools

Manufacturer part number:
220160EINS
TME Symbol:
KLEIN-220160EINS

Specification

Manufacturer
Klein Tools
Type of tool
pliers
Kind of pliers
insulated, universal
Cutting range
hard wire Ø2,5mm max
Gross weight265 g
EAN code783423020373

WATCH VIDEO

See other products in this category: Insulated Pliers Klein Tools,
*
220160EINS
0 in TME stock
Net price for quantities from 1 pcs - 27.36 USDGross price for quantities from 1 pcs - 27.36 USD
Net price for quantities from 3 pcs - 25.66 USDGross price for quantities from 3 pcs - 25.66 USD
Net price for quantities from 6 pcs - 23.95 USDGross price for quantities from 6 pcs - 23.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.