+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3010CR

Crimping tool: dedicated; solar connectors type MC4; 226mm


Manufacturer: Klein Tools

Manufacturer part number:
3010CR
TME Symbol:
KLEIN-3010CR

Specification

Manufacturer
Klein Tools
Crimping tool type
dedicated
Crimp tool application
solar connectors type MC4
Wire size
10AWG/12AWG/14AWG
Tool length
226mm
Version
with ratchet
Gross weight590.9 g
EAN code92644340383

WATCH VIDEO

See other products in this category: Dedicated Crimping Tools Klein Tools,
*
3010CR
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 40.66 USDGross price for quantities from 1 pcs - 40.66 USD
Net price for quantities from 3 pcs - 38.12 USDGross price for quantities from 3 pcs - 38.12 USD
Net price for quantities from 6 pcs - 35.57 USDGross price for quantities from 6 pcs - 35.57 USD