+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32303HD

Screwdriver: universal-set; hex key,square,Phillips,slot,Torx®


Manufacturer: Klein Tools

Manufacturer part number:
32303HD
TME Symbol:
KLEIN-32303HD

Specification

Manufacturer
Klein Tools
Type of screwdriver
universal - set
Kind of bit
hex key, Phillips, slot, square, Torx®
Quantity in set/package
20pcs.
Screwdriver features
  • spare bits placed inside the handle
  • two-component handle
Kit contents
  • screwdriver bits
  • screwdriving grip
  • socket bits
Gross weight340 g
EAN code92644328947

WATCH VIDEO

See other products in this category: Screwdrivers Sets Klein Tools,
*
32303HD
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 49.45 USDGross price for quantities from 1 set - 49.45 USD
Net price for quantities from 3 set - 46.37 USDGross price for quantities from 3 set - 46.37 USD
Net price for quantities from 6 set - 43.28 USDGross price for quantities from 6 set - 43.28 USD