+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32527HD

Screwdriver: universal-set; KNECT™; Features: ergonomic handle


Manufacturer: Klein Tools

Manufacturer part number:
32527HD
TME Symbol:
KLEIN-32527HD

Specification

Manufacturer
Klein Tools
Type of screwdriver
universal - set
Kind of bit
hex key, Phillips, Schrader, slot, square, Torx®
Manufacturer series
KNECT™
Screwdriver features
ergonomic handle
Length
0.28m
Quantity in set/package
10pcs.
Kit contents
  • screwdriver bits
  • screwdriving grip
Gross weight200 g
EAN code92644328527

WATCH VIDEO

See other products in this category: Screwdrivers Sets Klein Tools,
See other products from this series.:
*
32527HD
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 28.02 USDGross price for quantities from 1 set - 28.02 USD
Net price for quantities from 3 set - 26.28 USDGross price for quantities from 3 set - 26.28 USD
Net price for quantities from 6 set - 24.53 USDGross price for quantities from 6 set - 24.53 USD