+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33732INS

Screwdriver: insulated-set; Phillips,slot; PH2,6.4mm; SL 1/4"


Manufacturer: Klein Tools

Manufacturer part number:
33732INS
TME Symbol:
KLEIN-33732INS

Specification

Manufacturer
Klein Tools
Type of screwdriver
insulated - set
Kind of bit
Phillips, slot
Bit size
6.4mm, PH2
Bit size - inch
SL 1/4"
Conform to the norm
IEC 60900
Length
211mm
Quantity in set/package
2pcs.
Screwdriver features
  • ergonomic handle
  • narrow spade
Gross weight210 g
EAN code92644328107

WATCH VIDEO

See other products in this category: Screwdrivers Sets Klein Tools,
*
33732INS
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 33.86 USDGross price for quantities from 1 set - 33.86 USD
Net price for quantities from 3 set - 31.75 USDGross price for quantities from 3 set - 31.75 USD
Net price for quantities from 6 set - 29.63 USDGross price for quantities from 6 set - 29.63 USD