+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33736INS

Screwdriver: insulated-set; square,Phillips,slot; PH1,PH2,RB2


Manufacturer: Klein Tools

Manufacturer part number:
33736INS
TME Symbol:
KLEIN-33736INS

Specification

Manufacturer
Klein Tools
Type of screwdriver
insulated - set
Kind of bit
Phillips, slot, square
Bit size
PH1, PH2, RB2
Bit size - inch
SL 1/4", SL 3/16"
Conform to the norm
IEC 60900
Length
211mm
Quantity in set/package
7pcs.
Kit contents
magnetiser
Screwdriver features
  • ergonomic handle
  • narrow spade
Gross weight270 g
EAN code92644337062

WATCH VIDEO

See other products in this category: Screwdrivers Sets Klein Tools,
*
33736INS
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 66.39 USDGross price for quantities from 1 set - 66.39 USD
Net price for quantities from 4 set - 62.24 USDGross price for quantities from 4 set - 62.24 USD
Net price for quantities from 8 set - 58.09 USDGross price for quantities from 8 set - 58.09 USD