+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5420S

Trousers belt; L: 813÷1016mm; W: 51mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
5420S
TME Symbol:
KLEIN-5420S

Specification

Manufacturer
Klein Tools
Type of OSH component
trousers belt
Material
leather
Application of OSH
heavy industry
Length
813...1016mm
Width
51mm
Gross weight390 g
EAN code92644552564

WATCH VIDEO

See other products in this category: Work and Protective Clothing Klein Tools,
*
5420S
0 in TME stock
Net price for quantities from 1 pcs - 75.14 USDGross price for quantities from 1 pcs - 75.14 USD
Net price for quantities from 3 pcs - 70.45 USDGross price for quantities from 3 pcs - 70.45 USD
Net price for quantities from 6 pcs - 65.75 USDGross price for quantities from 6 pcs - 65.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.