+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

603060EINS

Screwdriver: insulated; Phillips; PH0; 60mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
603060EINS
TME Symbol:
KLEIN-603060EINS

Specification

Manufacturer
Klein Tools
Type of screwdriver
insulated
Kind of bit
Phillips
Bit size
PH0
Blade length
60mm
Conform to the norm
IEC 60900 VDE
Screwdriver features
ergonomic handle
Blade material
chrome vanadium steel
Gross weight44 g
EAN code783423020502

WATCH VIDEO

See other products in this category: Insulated Screwdrivers Klein Tools,
*
603060EINS
0 in TME stock
Net price for quantities from 1 pcs - 9.32 USDGross price for quantities from 1 pcs - 9.32 USD
Net price for quantities from 5 pcs - 8.74 USDGross price for quantities from 5 pcs - 8.74 USD
Net price for quantities from 10 pcs - 8.16 USDGross price for quantities from 10 pcs - 8.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.