+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

604180EINS

Screwdriver: insulated; Pozidriv®; PZ1; 80mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
604180EINS
TME Symbol:
KLEIN-604180EINS

Specification

Manufacturer
Klein Tools
Type of screwdriver
insulated
Kind of bit
Pozidriv®
Bit size
PZ1
Blade length
80mm
Conform to the norm
IEC 60900 VDE
Screwdriver features
ergonomic handle
Blade material
chrome vanadium steel
Gross weight46 g
EAN code783423020557

WATCH VIDEO

See other products in this category: Insulated Screwdrivers Klein Tools,
*
604180EINS
0 in TME stock
Net price for quantities from 1 pcs - 9.38 USDGross price for quantities from 1 pcs - 9.38 USD
Net price for quantities from 5 pcs - 8.80 USDGross price for quantities from 5 pcs - 8.80 USD
Net price for quantities from 10 pcs - 8.20 USDGross price for quantities from 10 pcs - 8.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.