+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6233INS

Screwdriver: insulated; precision; Phillips; PH0

NEW

Manufacturer: Klein Tools

Manufacturer part number:
6233INS
TME Symbol:
KLEIN-6233INS

Specification

Manufacturer
Klein Tools
Type of screwdriver
insulated
Kind of screwdriver
precision
Kind of bit
Phillips
Bit size
PH0
Blade length
76mm
Overall length
165mm
Conform to the norm
ASTM-F 1505-94 IEC 60900
Blade material
steel
Gross weight10 g
EAN code92644328671

WATCH VIDEO

See other products in this category: Insulated Screwdrivers Klein Tools,
*
6233INS
0 in TME stock
Net price for quantities from 1 pcs - 12.15 USDGross price for quantities from 1 pcs - 12.15 USD
Net price for quantities from 3 pcs - 11.39 USDGross price for quantities from 3 pcs - 11.39 USD
Net price for quantities from 6 pcs - 10.64 USDGross price for quantities from 6 pcs - 10.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.