+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6243INS

Screwdriver: insulated; precision; slot; Blade length: 76mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
6243INS
TME Symbol:
KLEIN-6243INS

Specification

Manufacturer
Klein Tools
Type of screwdriver
insulated
Kind of screwdriver
precision
Kind of bit
slot
Blade length
76mm
Overall length
165mm
Conform to the norm
ASTM-F 1505-94 IEC 60900
Blade material
steel
Bit size - inch
SL 3/32"
Gross weight10 g
EAN code92644328695

WATCH VIDEO

See other products in this category: Insulated Screwdrivers Klein Tools,
*
6243INS
0 in TME stock
Net price for quantities from 1 pcs - 12.08 USDGross price for quantities from 1 pcs - 12.08 USD
Net price for quantities from 3 pcs - 11.33 USDGross price for quantities from 3 pcs - 11.33 USD
Net price for quantities from 6 pcs - 10.57 USDGross price for quantities from 6 pcs - 10.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.