+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6264INS

Screwdriver: insulated; precision; Phillips; PH1

NEW

Manufacturer: Klein Tools

Manufacturer part number:
6264INS
TME Symbol:
KLEIN-6264INS

Specification

Manufacturer
Klein Tools
Type of screwdriver
insulated
Kind of screwdriver
precision
Kind of bit
Phillips
Bit size
PH1
Blade length
101mm
Overall length
191mm
Conform to the norm
ASTM-F 1505-94 IEC 60900
Blade material
steel
Gross weight10 g
EAN code92644328688

WATCH VIDEO

See other products in this category: Insulated Screwdrivers Klein Tools,
*
6264INS
0 in TME stock
Net price for quantities from 1 pcs - 11.86 USDGross price for quantities from 1 pcs - 11.86 USD
Net price for quantities from 3 pcs - 11.12 USDGross price for quantities from 3 pcs - 11.12 USD
Net price for quantities from 6 pcs - 10.38 USDGross price for quantities from 6 pcs - 10.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.