+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65109IMPCTM

Socket: 6-angles-set; 6-angles,socket spanner,impact; 3/8"

NEW

Manufacturer: Klein Tools

Manufacturer part number:
65109IMPCTM
TME Symbol:
KLEIN-65109IMPCTM

Specification

Manufacturer
Klein Tools
Type of socket
6-angles - set
Kind of wrench
6-angles, impact, socket spanner
Material
Chrom-molybdenum steel
Holder socket size - inch
3/8"
Quantity in set/package
9pcs.
Kit contents
  • adapter
  • socket bits
Gross weight1.18 kg
EAN code92644652776

WATCH VIDEO

See other products in this category: Wrenches Sets Klein Tools,
*
65109IMPCTM
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 67.42 USDGross price for quantities from 1 set - 67.42 USD
Net price for quantities from 3 set - 63.20 USDGross price for quantities from 3 set - 63.20 USD
Net price for quantities from 6 set - 58.99 USDGross price for quantities from 6 set - 58.99 USD