+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6824INS

Screwdriver: insulated; slot; 102mm; SL 1/4"

NEW

Manufacturer: Klein Tools

Manufacturer part number:
6824INS
TME Symbol:
KLEIN-6824INS

Specification

Manufacturer
Klein Tools
Type of screwdriver
insulated
Kind of bit
slot
Blade length
102mm
Conform to the norm
ASTM-F 1505-94 IEC 60900
Screwdriver features
handle has a suspension hole
Bit size - inch
SL 1/4"
Gross weight70 g
EAN code92644329135

WATCH VIDEO

See other products in this category: Insulated Screwdrivers Klein Tools,
*
6824INS
0 in TME stock
Net price for quantities from 1 pcs - 14.11 USDGross price for quantities from 1 pcs - 14.11 USD
Net price for quantities from 3 pcs - 13.23 USDGross price for quantities from 3 pcs - 13.23 USD
Net price for quantities from 6 pcs - 12.34 USDGross price for quantities from 6 pcs - 12.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.