+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Klein Tools | |
Type of meter | megaohm meter | |
Kind of display used | LCD | |
Measurement | AC voltage, continuity, DC voltage, insulation resistance, resistance | |
Resistance measuring range | 4kΩ/40kΩ/80kΩ | |
AC voltage measuring range | 125V/250V/500V/1kV | |
AC voltage measuring accuracy | ±(1% + 5 digit) @(0V...400V), ±(1.2% + 5 digit) @(401V...1kV) | |
DC voltage measuring range | 125V/250V/500V/1kV | |
DC voltage measuring accuracy | ±(0.9% + 3 digit) @(0V...400V), ±(1% + 3 digit) @(401V...1kV) | |
Continuity test | acoustic indication, <30Ω | |
Resistance to | fall from 1m height | |
Conform to the norm | CAT III 1000V CAT IV 600V | |
IP rating | IP40 | |
Body dimensions | 200x92x62mm | |
Related items | KLEIN-69417 | |
Insulation resistance measuring ranges | 0...4GΩ | |
Bargraph | yes | |
Storage temperature | -30...60°C | |
Operating temperature | -10...50°C |