+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J213-9NECR

Pliers; cutting,for connector crimping; 243mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
J213-9NECR
TME Symbol:
KLEIN-J2139NECR

Specification

Manufacturer
Klein Tools
Type of tool
pliers
Kind of pliers
cutting, for connector crimping
Oblique pliers/knives features
ergonomic two-component handles
Tool material
hardened steel
Pliers length
243mm
Grip capacity
max. 35mm
Gross weight510 g
EAN code92644721038

WATCH VIDEO

See other products in this category: Cutting Pliers Klein Tools,
*
J213-9NECR
0 in TME stock
Net price for quantities from 1 pcs - 68.12 USDGross price for quantities from 1 pcs - 68.12 USD
Net price for quantities from 3 pcs - 63.87 USDGross price for quantities from 3 pcs - 63.87 USD
Net price for quantities from 6 pcs - 59.61 USDGross price for quantities from 6 pcs - 59.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.