+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Klein Tools | |
Type of wrench | hex key | |
Kind of wrench | inch | |
Spanner size - inch | HEX 5/16" | |
Overall length | 152mm | |
Material | hardened steel | |
Kind of handle | T | |
Manufacturer series | Journeyman™ |