+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTH9M2

Wrench: hex key; HEX 2mm; Overall len: 229mm; hardened steel


Manufacturer: Klein Tools

Manufacturer part number:
JTH9M2
TME Symbol:
KLEIN-JTH9M2

Specification

Manufacturer
Klein Tools
Type of wrench
hex key
Spanner size
HEX 2mm
Overall length
229mm
Material
hardened steel
Kind of handle
T
Manufacturer series
Journeyman™
Key features
  • black finished blade tip
  • hexagonal shank
  • suspension hole
  • two-component handle
Gross weight20 g
EAN code92644337369

WATCH VIDEO

See other products in this category: Hex and Torx keys Klein Tools,
See other products from this series.:
*
JTH9M2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.47 USDGross price for quantities from 1 pcs - 5.47 USD
Net price for quantities from 3 pcs - 5.14 USDGross price for quantities from 3 pcs - 5.14 USD
Net price for quantities from 6 pcs - 4.79 USDGross price for quantities from 6 pcs - 4.79 USD