+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

K11095

Stripping tool; 8AWG÷18AWG,10AWG÷20AWG; Wire: round; 184mm


Manufacturer: Klein Tools

Manufacturer part number:
K11095
TME Symbol:
KLEIN-K11095

Specification

Manufacturer
Klein Tools
Type of tool
stripping tool
Wire size
8AWG...18AWG/10AWG...20AWG
Kind of stripping wire
round
Used for wire stripping
insulation stripping
Length
184mm
Stripping tool features
return spring
Gross weight172.26 g
EAN code92644340475

WATCH VIDEO

See other products in this category: Strippers for wire & cable Klein Tools,
*
K11095
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.21 USDGross price for quantities from 1 pcs - 23.21 USD
Net price for quantities from 3 pcs - 21.76 USDGross price for quantities from 3 pcs - 21.76 USD
Net price for quantities from 6 pcs - 20.30 USDGross price for quantities from 6 pcs - 20.30 USD