+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VDV200-010

Tool: for crimping; 12AWG÷22AWG; with ratchet

NEW

Manufacturer: Klein Tools

Manufacturer part number:
VDV200-010
TME Symbol:
KLEIN-VDV200010

Specification

Manufacturer
Klein Tools
Type of tool
for crimping
Wire size
12AWG...22AWG
Length
222mm
Tool material
steel
Version
with ratchet
Gross weight616.4 g
EAN code92644580215

WATCH VIDEO

See other products in this category: Crimping Tools for Terminals Klein Tools,
*
VDV200-010
3 in TME stock
Net price for quantities from 1 pcs - 41.60 USDGross price for quantities from 1 pcs - 41.60 USD
Net price for quantities from 3 pcs - 39.00 USDGross price for quantities from 3 pcs - 39.00 USD
Net price for quantities from 6 pcs - 36.41 USDGross price for quantities from 6 pcs - 36.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.