+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VDV205-035

Crimping jaws; insulated connectors; 10AWG÷22AWG

NEW

Manufacturer: Klein Tools

Manufacturer part number:
VDV205-035
TME Symbol:
KLEIN-VDV205035

Specification

Manufacturer
Klein Tools
Type of crimping tool accessories
crimping jaws
Crimp tool application
insulated connectors
Wire size
10AWG...22AWG
Tool material
carbon steel
Related items
KLEIN-VDV200-010
Gross weight40 g
EAN code92644580604

WATCH VIDEO

See other products in this category: Crimping Tools for Terminals Klein Tools,
*
VDV205-035
0 in TME stock
Net price for quantities from 1 set - 24.28 USDGross price for quantities from 1 set - 24.28 USD
Net price for quantities from 3 set - 22.77 USDGross price for quantities from 3 set - 22.77 USD
Net price for quantities from 6 set - 21.25 USDGross price for quantities from 6 set - 21.25 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.