+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VDV211-100

Tool: for crimping; BNC connectors,F connectors,RCA konnectors

NEW

Manufacturer: Klein Tools

Manufacturer part number:
VDV211-100
TME Symbol:
KLEIN-VDV211100

Specification

Manufacturer
Klein Tools
Type of tool
for crimping
Length
229mm
Tool material
steel
Crimp tool application
  • BNC connectors
  • coaxial connectors
  • F connectors
  • RCA konnectors
Gross weight360 g
EAN code92644690839

WATCH VIDEO

See other products in this category: Crimping Tools for Terminals Klein Tools,
*
VDV211-100
0 in TME stock
Net price for quantities from 1 pcs - 41.40 USDGross price for quantities from 1 pcs - 41.40 USD
Net price for quantities from 3 pcs - 38.82 USDGross price for quantities from 3 pcs - 38.82 USD
Net price for quantities from 6 pcs - 36.23 USDGross price for quantities from 6 pcs - 36.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.