+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

975106100

Clip-on probe; pincers type; 3A; black; Grip capac: max.3mm; 2mm


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
975106100
TME Symbol:
KLEPS1600SW

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
clip-on probe
Kind of clip-on probe
pincers type
Current rating
3A
Colour
black
Grip capacity
max. 3mm
Socket size
2mm
Overall length
100mm
Conform to the norm
CAT II 1000V EN 61010
Max. contact resistance:
50mΩ
Engineering PN
975106100
Operating temperature
-25...70°C
Dimensions
Gross weight6.73 g
Certificates
See other products in this category: Test hooks HIRSCHMANN T&M,
*
975106100
10 in TME stock
Net price for quantities from 1 pcs - 9.59 USDGross price for quantities from 1 pcs - 9.59 USD
Net price for quantities from 5 pcs - 8.59 USDGross price for quantities from 5 pcs - 8.59 USD
Net price for quantities from 10 pcs - 7.80 USDGross price for quantities from 10 pcs - 7.80 USD
Net price for quantities from 30 pcs - 7.10 USDGross price for quantities from 30 pcs - 7.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs