+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

973501100

Clip-on probe; hook type; 6A; 60VDC; black; Grip capac: max.2mm


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
973501100
TME Symbol:
KLEPS2-BU-SW

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
6A
Rated voltage
60V DC
Colour
black
Grip capacity
max. 2mm
Contact material
bronze
Contact plating
gold-plated
Socket size
2mm
Overall length
66mm
Max. contact resistance:
15mΩ
Engineering PN
973501100
Dimensions
Gross weight4.568 g
Certificates
See other products in this category: Test hooks HIRSCHMANN T&M,
*
973501100
92 in TME stock
Net price for quantities from 1 pcs - 5.88 USDGross price for quantities from 1 pcs - 5.88 USD
Net price for quantities from 3 pcs - 5.50 USDGross price for quantities from 3 pcs - 5.50 USD
Net price for quantities from 10 pcs - 5.16 USDGross price for quantities from 10 pcs - 5.16 USD
Net price for quantities from 50 pcs - 4.78 USDGross price for quantities from 50 pcs - 4.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs