+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

973528100

Clip-on probe; hook type; 4A; 60VDC; black; Grip capac: max.3mm

Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
973528100
TME Symbol:
KLEPS250SW

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
4A
Rated voltage
30V AC/60V DC
Colour
black
Grip capacity
max. 3mm
Socket size
4mm
Overall length
159mm
Manufacturer series
KLEPS 250
Engineering PN
973528100
Operating temperature
-25...70°C
Dimensions
Gross weight21.9 g
See other products in this category: Test hooks HIRSCHMANN T&M,
See other products from this series.:
*
973528100
17 in TME stock
Net price for quantities from 1 pcs - 10.00 USDGross price for quantities from 1 pcs - 10.00 USD
Net price for quantities from 5 pcs - 9.20 USDGross price for quantities from 5 pcs - 9.20 USD
Net price for quantities from 10 pcs - 8.12 USDGross price for quantities from 10 pcs - 8.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs