+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

972306100

Clip-on probe; pincers type; 6A; black; Grip capac: max.3.5mm; 4mm


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
972306100
TME Symbol:
KLEPS2600SW

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
clip-on probe
Kind of clip-on probe
pincers type
Current rating
6A
Colour
black
Grip capacity
max. 3.5mm
Socket size
4mm
Overall length
160.5mm
Conform to the norm
CAT II 1000V EN 61010
Max. contact resistance:
50mΩ
Engineering PN
972306100
Operating temperature
-25...80°C
Dimensions
Gross weight17.78 g
Certificates
See other products in this category: Test hooks HIRSCHMANN T&M,
*
972306100
135 in TME stock
Net price for quantities from 1 pcs - 8.73 USDGross price for quantities from 1 pcs - 8.73 USD
Net price for quantities from 5 pcs - 7.83 USDGross price for quantities from 5 pcs - 7.83 USD
Net price for quantities from 10 pcs - 7.07 USDGross price for quantities from 10 pcs - 7.07 USD
Net price for quantities from 30 pcs - 6.46 USDGross price for quantities from 30 pcs - 6.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs