+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1565270000

Enclosure: multipurpose; X: 120mm; Y: 122mm; Z: 81mm; Klippon® K


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1565270000

Alternative designations: KLIPPON K41

TME Symbol:
KLIP-K41

Specification

Manufacturer
WEIDMÜLLER
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
122mm
Dimension Z
81mm
Manufacturer series
Klippon® K
Enclosure material
aluminium
Cover material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP66, IP67, IP68
Operating temperature
-40...80°C
Gross weight960.1 g
Certificates
See other products in this category: Multipurpose Enclosures WEIDMÜLLER,
See other products from this series.:
*
1565270000
5 in TME stock
Net price for quantities from 1 pcs - 75.04 USDGross price for quantities from 1 pcs - 75.04 USD
Net price for quantities from 4 pcs - 67.07 USDGross price for quantities from 4 pcs - 67.07 USD
Net price for quantities from 12 pcs - 60.80 USDGross price for quantities from 12 pcs - 60.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.