+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0573700000

Enclosure: multipurpose; X: 230mm; Y: 280mm; Z: 111mm; Klippon® K

Manufacturer: WEIDMÜLLER

Manufacturer part number:
0573700000

Alternative designations: KLIPPON K71

TME Symbol:
KLIP-K71

Specification

Manufacturer
WEIDMÜLLER
Type of enclosure
multipurpose
Dimension X
230mm
Dimension Y
280mm
Dimension Z
111mm
Manufacturer series
Klippon® K
Enclosure material
aluminium
Cover material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP66, IP67, IP68
Operating temperature
-40...80°C
Gross weight3.167 kg
Certificates
See other products in this category: Multipurpose Enclosures WEIDMÜLLER,
See other products from this series.:
*
0573700000
3 in TME stock
Net price for quantities from 1 pcs - 217.26 USDGross price for quantities from 1 pcs - 217.26 USD
Net price for quantities from 4 pcs - 193.13 USDGross price for quantities from 4 pcs - 193.13 USD
Net price for quantities from 12 pcs - 175.02 USDGross price for quantities from 12 pcs - 175.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.