+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-100AK/KL-1.3/GY

Enclosure: for remote controller; X: 46mm; Y: 73mm; Z: 17mm; ABS

Manufacturer: MASZCZYK

Manufacturer part number:
KM-100AK/KL-1.3/GY
TME Symbol:
KM-100AK/KL-1.3/GY

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
46mm
Dimension Y
73mm
Dimension Z
17mm
Enclosure material
ABS
Body colour
grey
Closing system
screwed
Number of buttons
3
Kit contents
screw x4
Dimensions
Gross weight19.5 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
KM-100AK/KL-1.3/GY
0 in TME stock
Net price for quantities from 1 pcs - 9.43 USDGross price for quantities from 1 pcs - 9.43 USD
Net price for quantities from 10 pcs - 8.49 USDGross price for quantities from 10 pcs - 8.49 USD
Net price for quantities from 90 pcs - 7.78 USDGross price for quantities from 90 pcs - 7.78 USD
Net price for quantities from 360 pcs - 6.84 USDGross price for quantities from 360 pcs - 6.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.