+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-123BK

Enclosure: wall mounting; X: 85.1mm; Y: 96.6mm; Z: 35.7mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-123BK
TME Symbol:
KM-123/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
wall mounting
Dimension X
85.1mm
Dimension Y
96.6mm
Dimension Z
35.7mm
Enclosure material
ABS
Body colour
black
Gross weight71.7 g
Certificates
See other products in this category: Wall Mounting Enclosures MASZCZYK,
*
KM-123BK
86 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 10 pcs - 2.04 USDGross price for quantities from 10 pcs - 2.04 USD
Net price for quantities from 50 pcs - 1.82 USDGross price for quantities from 50 pcs - 1.82 USD
Net price for quantities from 170 pcs - 1.71 USDGross price for quantities from 170 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts