+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-130B WH

Enclosure: for remote controller; X: 66mm; Y: 110mm; Z: 21mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
KM-130B WH
TME Symbol:
KM-130B/WH

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
66mm
Dimension Y
110mm
Dimension Z
21mm
Enclosure material
ABS
Body colour
white
Number of buttons
0
Related items
KEYS5204, KEYS5213, KEYS5226
Gross weight34.6 g
See other products in this category: Remote Control Enclosures MASZCZYK,
*
KM-130B WH
7 in TME stock
Net price for quantities from 1 pcs - 5.39 USDGross price for quantities from 1 pcs - 5.39 USD
Net price for quantities from 5 pcs - 4.49 USDGross price for quantities from 5 pcs - 4.49 USD
Net price for quantities from 20 pcs - 4.05 USDGross price for quantities from 20 pcs - 4.05 USD
Net price for quantities from 100 pcs - 3.63 USDGross price for quantities from 100 pcs - 3.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.