+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED | |
LED colour | red | |
Mounting | SMD | |
Case | SOT23 | |
Luminosity | 4...15mcd | |
Operating voltage | 2...2.5V DC | |
Dimensions | 3x1.3x1.05mm | |
Viewing angle | 140° | |
LED current | 20mA | |
Wavelength | 625nm | |
LED lens | diffused |