+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-25 BK

Enclosure: with panel; with fixing lugs; X: 70mm; Y: 49mm; Z: 24mm


Manufacturer: MASZCZYK

Manufacturer part number:
KM-25 BK
TME Symbol:
KM-25

Specification

Manufacturer
MASZCZYK
Type of enclosure
with panel
Version
with fixing lugs
Dimension X
70mm
Dimension Y
49mm
Dimension Z
24mm
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight28.06 g
Certificates
See other products in this category: Enclosures with Panel MASZCZYK,
*
KM-25 BK
232 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 5 pcs - 1.39 USDGross price for quantities from 5 pcs - 1.39 USD
Net price for quantities from 25 pcs - 1.25 USDGross price for quantities from 25 pcs - 1.25 USD
Net price for quantities from 250 pcs - 1.11 USDGross price for quantities from 250 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 160 pcs