+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-25B BK

Enclosure: with panel; with fixing lugs; X: 81mm; Y: 31mm; Z: 23mm

Manufacturer: MASZCZYK

Manufacturer part number:
KM-25B BK
TME Symbol:
KM-25B

Specification

Manufacturer
MASZCZYK
Type of enclosure
with panel
Version
with fixing lugs
Dimension X
81mm
Dimension Y
31mm
Dimension Z
23mm
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight16.56 g
Certificates
See other products in this category: Enclosures with Panel MASZCZYK,
*
KM-25B BK
132 in TME stock
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 5 pcs - 1.59 USDGross price for quantities from 5 pcs - 1.59 USD
Net price for quantities from 25 pcs - 1.43 USDGross price for quantities from 25 pcs - 1.43 USD
Net price for quantities from 100 pcs - 1.27 USDGross price for quantities from 100 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.