+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED | |
LED colour | green | |
Mounting | SMD | |
Case | Gull wing | |
Luminosity | 2.5...10mcd | |
Operating voltage | 2.2...2.5V DC | |
Dimensions | 2.21x2.92x2.21mm | |
Viewing angle | 40° | |
LED current | 20mA | |
Wavelength | 568nm | |
LED lens | diffused, green | |
LED version | reverse mount | |
Front | convex |