+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-31 BK

Enclosure: with panel; X: 88mm; Y: 38mm; Z: 28mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-31 BK
TME Symbol:
KM-31

Specification

Manufacturer
MASZCZYK
Type of enclosure
with panel
Dimension X
88mm
Dimension Y
38mm
Dimension Z
28mm
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight24.47 g
Certificates
See other products in this category: Enclosures with Panel MASZCZYK,
*
KM-31 BK
52 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 6 pcs - 1.37 USDGross price for quantities from 6 pcs - 1.37 USD
Net price for quantities from 24 pcs - 1.23 USDGross price for quantities from 24 pcs - 1.23 USD
Net price for quantities from 48 pcs - 1.09 USDGross price for quantities from 48 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 pcs