+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-48N BK

Enclosure: with panel; X: 91mm; Y: 111mm; Z: 49mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-48N BK
TME Symbol:
KM-48N

Specification

Manufacturer
MASZCZYK
Type of enclosure
with panel
Dimension X
91mm
Dimension Y
111mm
Dimension Z
49mm
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight110 g
Certificates
See other products in this category: Enclosures with Panel MASZCZYK,
*
KM-48N BK
151 in TME stock
Net price for quantities from 1 pcs - 3.23 USDGross price for quantities from 1 pcs - 3.23 USD
Net price for quantities from 6 pcs - 2.69 USDGross price for quantities from 6 pcs - 2.69 USD
Net price for quantities from 24 pcs - 2.42 USDGross price for quantities from 24 pcs - 2.42 USD
Net price for quantities from 96 pcs - 2.15 USDGross price for quantities from 96 pcs - 2.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 pcs