+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-50 BK

Enclosure: with panel; X: 150mm; Y: 110mm; Z: 50mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-50 BK
TME Symbol:
KM-50

Specification

Manufacturer
MASZCZYK
Type of enclosure
with panel
Dimension X
150mm
Dimension Y
110mm
Dimension Z
50mm
Enclosure material
ABS
Body colour
black
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
  • for measuring devices
  • for signalling devices
  • for supplying devices
Dimensions
Gross weight152.64 g
Certificates
See other products in this category: Enclosures with Panel MASZCZYK,
*
KM-50 BK
10 in TME stock
Net price for quantities from 1 pcs - 4.59 USDGross price for quantities from 1 pcs - 4.59 USD
Net price for quantities from 5 pcs - 3.89 USDGross price for quantities from 5 pcs - 3.89 USD
Net price for quantities from 30 pcs - 3.51 USDGross price for quantities from 30 pcs - 3.51 USD
Net price for quantities from 60 pcs - 3.12 USDGross price for quantities from 60 pcs - 3.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.