+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-56 BK

Enclosure: with panel; X: 120mm; Y: 100mm; Z: 56mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-56 BK
TME Symbol:
KM-56

Specification

Manufacturer
MASZCZYK
Type of enclosure
with panel
Dimension X
120mm
Dimension Y
100mm
Dimension Z
56mm
Enclosure material
ABS
Body colour
black
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
  • for measuring devices
  • for signalling devices
  • for supplying devices
Dimensions
Gross weight148.72 g
Certificates
See other products in this category: Enclosures with Panel MASZCZYK,
*
KM-56 BK
0 in TME stock
Net price for quantities from 1 pcs - 4.51 USDGross price for quantities from 1 pcs - 4.51 USD
Net price for quantities from 5 pcs - 3.78 USDGross price for quantities from 5 pcs - 3.78 USD
Net price for quantities from 25 pcs - 3.36 USDGross price for quantities from 25 pcs - 3.36 USD
Net price for quantities from 50 pcs - 3.00 USDGross price for quantities from 50 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.