+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-60 BK

Enclosure: with panel; X: 140mm; Y: 159mm; Z: 60mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-60 BK
TME Symbol:
KM-60

Specification

Manufacturer
MASZCZYK
Type of enclosure
with panel
Dimension X
140mm
Dimension Y
159mm
Dimension Z
60mm
Enclosure material
ABS
Body colour
black
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
  • for measuring devices
  • for signalling devices
  • for supplying devices
Dimensions
Gross weight269.5 g
Certificates
See other products in this category: Enclosures with Panel MASZCZYK,
*
KM-60 BK
25 in TME stock
Net price for quantities from 1 pcs - 5.73 USDGross price for quantities from 1 pcs - 5.73 USD
Net price for quantities from 5 pcs - 4.77 USDGross price for quantities from 5 pcs - 4.77 USD
Net price for quantities from 50 pcs - 4.30 USDGross price for quantities from 50 pcs - 4.30 USD
Net price for quantities from 150 pcs - 3.84 USDGross price for quantities from 150 pcs - 3.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs