+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | cable gland | |
Gland thread | M16 | |
Thread pitch | 1.5 | |
IP rating | IP68 | |
Body material | polyamide | |
Body colour | blue | |
Cable external diameter | 7...9mm | |
Thread length | 8mm | |
Kind of thread | metric | |
Spanner size | 19mm | |
Conform to the norm | ATEX Ex | |
Manufacturer series | SKINTOP® | |
Trade name | SKINTOP® K-M ATEX plus | |
Operating temperature | -20...80°C |